RS PRO Standard In-Line Plug Connector for use with Type K Thermocouple Type K, Standard
RS Stock No.: 370-6650Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Standard In-Line Plug Connector
For Use With
Type K Thermocouple
Connector Type
In-Line
Plug/Socket
Plug
Connector Size
Standard
Standards Met
RoHS Compliant
Country of Origin
United States
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant StandardBrand: RS PRO
AED 60.25Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Standard In-Line Plug Connector for use with Type K Thermocouple Type K, Standard
1
P.O.A.
RS PRO Standard In-Line Plug Connector for use with Type K Thermocouple Type K, Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant StandardBrand: RS PRO
AED 60.25Each (ex VAT)
Technical Document
Specifications
Brand
RS ProAccessory Type
Standard In-Line Plug Connector
For Use With
Type K Thermocouple
Connector Type
In-Line
Plug/Socket
Plug
Connector Size
Standard
Standards Met
RoHS Compliant
Country of Origin
United States
You may be interested in
RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant StandardBrand: RS PRO
AED 60.25Each (ex VAT)