RS PRO Standard Probe Support for Use with Thermocouple Connector, Undrilled Probe, RoHS Compliant Standard

RS Stock No.: 839-9692Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Probe Support

For Use With

Thermocouple Connector

Application

Standard Connector

Connector Size

Standard

Mounting Type

Crimp

Probe Diameter

Undrilled

Standards Met

RoHS Compliant

Material

Brass

Country of Origin

United Kingdom

Product details

Crimp On Probe Supports

Crimp on probe supports, available in brass or stainless steel.

For use with miniature or standard thermocouple connectors
Supplied in packs of 10

Stock information temporarily unavailable.

AED 53.39

AED 53.39 1 Bag of 10 (ex VAT)

AED 56.06

AED 56.06 1 Bag of 10 (inc. VAT)

RS PRO Standard Probe Support for Use with Thermocouple Connector, Undrilled Probe, RoHS Compliant Standard

AED 53.39

AED 53.39 1 Bag of 10 (ex VAT)

AED 56.06

AED 56.06 1 Bag of 10 (inc. VAT)

RS PRO Standard Probe Support for Use with Thermocouple Connector, Undrilled Probe, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Probe Support

For Use With

Thermocouple Connector

Application

Standard Connector

Connector Size

Standard

Mounting Type

Crimp

Probe Diameter

Undrilled

Standards Met

RoHS Compliant

Material

Brass

Country of Origin

United Kingdom

Product details

Crimp On Probe Supports

Crimp on probe supports, available in brass or stainless steel.

For use with miniature or standard thermocouple connectors
Supplied in packs of 10