RS PRO Standard Thermocouple Connector for Use with Type B Thermocouple, 6mm Probe, JIS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type B Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
B
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
JIS
Product details
Standard In-Line Thermocouple Plugs
Standard in line connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs are suitable for many industrial applications.
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
AED 34.34
AED 34.34 Each (ex VAT)
AED 36.06
AED 36.06 Each (inc. VAT)
1
AED 34.34
AED 34.34 Each (ex VAT)
AED 36.06
AED 36.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 34.34 |
5 - 9 | AED 32.60 |
10+ | AED 30.98 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type B Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
B
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
JIS
Product details
Standard In-Line Thermocouple Plugs
Standard in line connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs are suitable for many industrial applications.
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C