Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Standard Thermocouple Connector for Use with Type E Thermocouple, 6mm Probe, JIS Standard

RS Stock No.: 771-8925Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type E Thermocouple

Application

Standard Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

E

Connector Size

Standard

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

JIS

Product details

Standard In-Line Thermocouple Plugs

Standard in line connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs are suitable for many industrial applications.

Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C

Stock information temporarily unavailable.

AED 31.71

AED 31.71 Each (ex VAT)

AED 33.30

AED 33.30 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type E Thermocouple, 6mm Probe, JIS Standard

AED 31.71

AED 31.71 Each (ex VAT)

AED 33.30

AED 33.30 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type E Thermocouple, 6mm Probe, JIS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 31.71
5 - 9AED 30.19
10+AED 28.56

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type E Thermocouple

Application

Standard Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

E

Connector Size

Standard

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

JIS

Product details

Standard In-Line Thermocouple Plugs

Standard in line connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs are suitable for many industrial applications.

Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C