RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Standard Quickwire Panel Mount Connector
Connector Type
Quickwire Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Mounting Type
Stainless Steel Bracket
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
Standard Quick Wire Sockets with Mounting Bracket
Standard quick wire panel mounting sockets with stainless steel mounting bracket available in thermocouple types K, J, T, E, N, R/S and B. These thermocouple sockets can be used in a variety of applications and are suited to industrial processes.
Easy 'jab-in' connection for rapid termination
Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
AED 54.34
AED 54.34 Each (ex VAT)
AED 57.06
AED 57.06 Each (inc. VAT)
1
AED 54.34
AED 54.34 Each (ex VAT)
AED 57.06
AED 57.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Standard Quickwire Panel Mount Connector
Connector Type
Quickwire Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Mounting Type
Stainless Steel Bracket
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
Standard Quick Wire Sockets with Mounting Bracket
Standard quick wire panel mounting sockets with stainless steel mounting bracket available in thermocouple types K, J, T, E, N, R/S and B. These thermocouple sockets can be used in a variety of applications and are suited to industrial processes.
Easy 'jab-in' connection for rapid termination
Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C