Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Standard Thermocouple Connector for Use with Type N Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

RS Stock No.: 774-7324Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type N Thermocouple

Application

Standard Quickwire Panel Mount Connector

Connector Type

Quickwire Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

N

Connector Size

Standard

Mounting Type

Stainless Steel Bracket

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Product details

Standard Quick Wire Connectors

Standard size sockets supplied with stainless steel brackets. Available in thermocouple types K, J, T, E, N, R/S, B and copper. They are suitable with RS range of aluminium faceplates.

Rapid termination, no terminal cover to remove, just push in wire and tighten screw
They can be used in all applications, specially in industrial processes
Colour coded in accordance with IEC specification
Operating temperature +220°C max

Stock information temporarily unavailable.

AED 49.29

AED 49.29 Each (ex VAT)

AED 51.75

AED 51.75 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type N Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

AED 49.29

AED 49.29 Each (ex VAT)

AED 51.75

AED 51.75 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type N Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 49.29
5 - 9AED 46.76
10+AED 44.39

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type N Thermocouple

Application

Standard Quickwire Panel Mount Connector

Connector Type

Quickwire Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

N

Connector Size

Standard

Mounting Type

Stainless Steel Bracket

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Product details

Standard Quick Wire Connectors

Standard size sockets supplied with stainless steel brackets. Available in thermocouple types K, J, T, E, N, R/S, B and copper. They are suitable with RS range of aluminium faceplates.

Rapid termination, no terminal cover to remove, just push in wire and tighten screw
They can be used in all applications, specially in industrial processes
Colour coded in accordance with IEC specification
Operating temperature +220°C max