RS PRO Standard Thermocouple Panel for Use with Type T Thermocouple, 6mm Probe, JIS Standard

RS Stock No.: 771-9017Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Type T Thermocouple

Application

Standard Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

T

Connector Size

Standard

Mounting Type

Nylon Clip

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

JIS

Product details

Standard Panel Sockets

Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.

Panel mounting
Accepts standard round pin plug connectors
Panel mounting Nylon clip for quick, simple fixing to panel
Colour coded in accordance with JIS specification
Maximum operating temperature 220 °C

Stock information temporarily unavailable.

AED 33.76

AED 33.76 Each (ex VAT)

AED 35.45

AED 35.45 Each (inc. VAT)

RS PRO Standard Thermocouple Panel for Use with Type T Thermocouple, 6mm Probe, JIS Standard

AED 33.76

AED 33.76 Each (ex VAT)

AED 35.45

AED 35.45 Each (inc. VAT)

RS PRO Standard Thermocouple Panel for Use with Type T Thermocouple, 6mm Probe, JIS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Panel

For Use With

Type T Thermocouple

Application

Standard Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

T

Connector Size

Standard

Mounting Type

Nylon Clip

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

120°C

Standards Met

JIS

Product details

Standard Panel Sockets

Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.

Panel mounting
Accepts standard round pin plug connectors
Panel mounting Nylon clip for quick, simple fixing to panel
Colour coded in accordance with JIS specification
Maximum operating temperature 220 °C