RS PRO Standoff, M3 x M3 Thread, 18mm Body, Brass, Male/Female, 8mm Stud

Technical Document
Specifications
Brand
RS ProBody Length
18mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
8mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
Features and benefits:
- Easy to fit.
- The hexagonal body allows tightening with a wrench.
- Better level of corrosion resistance provided by the brass build and nickel plating.
- These brass standoffs maintain electrical conductivity when looking to maintain a circuit.
- Available in different lengths.
- Male/Female and Female/female fittings available in this range.
Applications
Hex standoffs have a variety of application use such as;
- Office machinery
- Telecommunications equipment
- Consumer electronics
- Audiovisual equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
AED 128.62
AED 2.572 Each (In a Pack of 50) (ex VAT)
AED 135.05
AED 2.701 Each (In a Pack of 50) (inc. VAT)
50
AED 128.62
AED 2.572 Each (In a Pack of 50) (ex VAT)
AED 135.05
AED 2.701 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 2.572 | AED 128.62 |
250 - 950 | AED 2.415 | AED 120.75 |
1000 - 2450 | AED 2.31 | AED 115.50 |
2500+ | AED 2.10 | AED 105.00 |
Technical Document
Specifications
Brand
RS ProBody Length
18mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
8mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
Features and benefits:
- Easy to fit.
- The hexagonal body allows tightening with a wrench.
- Better level of corrosion resistance provided by the brass build and nickel plating.
- These brass standoffs maintain electrical conductivity when looking to maintain a circuit.
- Available in different lengths.
- Male/Female and Female/female fittings available in this range.
Applications
Hex standoffs have a variety of application use such as;
- Office machinery
- Telecommunications equipment
- Consumer electronics
- Audiovisual equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions