Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Standoff, M3 x M3 Thread, 20mm Body, Brass, Male/Female, 8mm Stud

RS Stock No.: 221-162Brand: RS PRODistrelec Article No.: 30417252
brand-logo
View all in Standoffs

Technical Document

Specifications

Brand

RS Pro

Body Length

20mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

8mm

Finish

Nickel Plated

Distrelec Product Id

30417252

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:

  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications

Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

You may be interested in
Stock information temporarily unavailable.

AED 147.00

AED 2.94 Each (In a Pack of 50) (ex VAT)

AED 154.35

AED 3.087 Each (In a Pack of 50) (inc. VAT)

RS PRO Standoff, M3 x M3 Thread, 20mm Body, Brass, Male/Female, 8mm Stud

AED 147.00

AED 2.94 Each (In a Pack of 50) (ex VAT)

AED 154.35

AED 3.087 Each (In a Pack of 50) (inc. VAT)

RS PRO Standoff, M3 x M3 Thread, 20mm Body, Brass, Male/Female, 8mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 2.94AED 147.00
250 - 950AED 2.782AED 139.12
1000 - 2450AED 2.678AED 133.88
2500+AED 2.415AED 120.75
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Length

20mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

8mm

Finish

Nickel Plated

Distrelec Product Id

30417252

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:

  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications

Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

You may be interested in