RS PRO Standoff, M3 x M3 Thread, 30mm Body, Brass, Female/Female

Technical Document
Specifications
Brand
RS ProBody Length
30mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
Features and benefits:
- Easy to fit.
- The hexagonal body allows tightening with a wrench.
- Better level of corrosion resistance provided by the brass build and nickel plating.
- These brass standoffs maintain electrical conductivity when looking to maintain a circuit.
- Available in different lengths.
- Male/Female and Female/female fittings available in this range.
Applications
Hex standoffs have a variety of application use such as;
- Office machinery
- Telecommunications equipment
- Consumer electronics
- Audiovisual equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
AED 136.50
AED 2.73 Each (In a Pack of 50) (ex VAT)
AED 143.32
AED 2.866 Each (In a Pack of 50) (inc. VAT)
50
AED 136.50
AED 2.73 Each (In a Pack of 50) (ex VAT)
AED 143.32
AED 2.866 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 2.73 | AED 136.50 |
250 - 950 | AED 2.572 | AED 128.62 |
1000 - 2450 | AED 2.468 | AED 123.38 |
2500+ | AED 2.258 | AED 112.88 |
Technical Document
Specifications
Brand
RS ProBody Length
30mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
Features and benefits:
- Easy to fit.
- The hexagonal body allows tightening with a wrench.
- Better level of corrosion resistance provided by the brass build and nickel plating.
- These brass standoffs maintain electrical conductivity when looking to maintain a circuit.
- Available in different lengths.
- Male/Female and Female/female fittings available in this range.
Applications
Hex standoffs have a variety of application use such as;
- Office machinery
- Telecommunications equipment
- Consumer electronics
- Audiovisual equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions