Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Star Delta Starter, Star Delta, 15 kW, 230 V ac, 3 Phase, IP65

RS Stock No.: 725-5579Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

230 V ac

Phase

3

Current Rating

13 → 18 A

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

220mm

Enclosure

Yes

Overall Width

280mm

Overall Depth

170mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Country of Origin

Italy

Stock information temporarily unavailable.

AED 2,141.06

AED 2,141.06 Each (ex VAT)

AED 2,248.11

AED 2,248.11 Each (inc. VAT)

RS PRO Star Delta Starter, Star Delta, 15 kW, 230 V ac, 3 Phase, IP65

AED 2,141.06

AED 2,141.06 Each (ex VAT)

AED 2,248.11

AED 2,248.11 Each (inc. VAT)

RS PRO Star Delta Starter, Star Delta, 15 kW, 230 V ac, 3 Phase, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

230 V ac

Phase

3

Current Rating

13 → 18 A

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

220mm

Enclosure

Yes

Overall Width

280mm

Overall Depth

170mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Country of Origin

Italy