RS PRO Star Delta Starter, Star Delta, 15 kW, 400 V ac, 3 Phase, IP65

RS Stock No.: 725-5588Brand: RS PRODistrelec Article No.: 30403414
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

Phase

3

Current Rating

13 → 18 A

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

220mm

Enclosure

Yes

Overall Width

280mm

Overall Depth

170mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Country of Origin

Italy

Product details

Enclosed Star-Delta Motor Starters

A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25 °C → +60 °C
Starting time up to 12s and a maximum of 30 operations per hour

You may be interested in
Stock information temporarily unavailable.

AED 2,227.31

AED 2,227.31 Each (ex VAT)

AED 2,338.68

AED 2,338.68 Each (inc. VAT)

RS PRO Star Delta Starter, Star Delta, 15 kW, 400 V ac, 3 Phase, IP65

AED 2,227.31

AED 2,227.31 Each (ex VAT)

AED 2,338.68

AED 2,338.68 Each (inc. VAT)

RS PRO Star Delta Starter, Star Delta, 15 kW, 400 V ac, 3 Phase, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

15 kW

Motor Starter Type

Star Delta

Voltage Rating

400 V ac

Phase

3

Current Rating

13 → 18 A

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

220mm

Enclosure

Yes

Overall Width

280mm

Overall Depth

170mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Country of Origin

Italy

Product details

Enclosed Star-Delta Motor Starters

A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25 °C → +60 °C
Starting time up to 12s and a maximum of 30 operations per hour

You may be interested in