RS PRO Star Screwdriver Bit, T15 Tip, 25 mm Overall

RS Stock No.: 252-731Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Star

Type

Driver Bit

Size

T15

Material

Chrome Vanadium Steel

Overall Length

25 mm

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in
Bosch Torx Screwdriver Bit, T15 Tip, 25 mm Overall
AED 12.899Each (In a Pack of 3) (ex VAT)
DeWALT Torx Screwdriver Bit, T15 Tip, 25 mm Overall
AED 5.843Each (In a Pack of 5) (ex VAT)

AED 20.21

AED 20.21 1 Lot of 5 (ex VAT)

AED 21.22

AED 21.22 1 Lot of 5 (inc. VAT)

RS PRO Star Screwdriver Bit, T15 Tip, 25 mm Overall

AED 20.21

AED 20.21 1 Lot of 5 (ex VAT)

AED 21.22

AED 21.22 1 Lot of 5 (inc. VAT)

RS PRO Star Screwdriver Bit, T15 Tip, 25 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bosch Torx Screwdriver Bit, T15 Tip, 25 mm Overall
AED 12.899Each (In a Pack of 3) (ex VAT)
DeWALT Torx Screwdriver Bit, T15 Tip, 25 mm Overall
AED 5.843Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Head Type

Star

Type

Driver Bit

Size

T15

Material

Chrome Vanadium Steel

Overall Length

25 mm

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in
Bosch Torx Screwdriver Bit, T15 Tip, 25 mm Overall
AED 12.899Each (In a Pack of 3) (ex VAT)
DeWALT Torx Screwdriver Bit, T15 Tip, 25 mm Overall
AED 5.843Each (In a Pack of 5) (ex VAT)