RS PRO Static Shielding Bag 152mm(W)x 254mm(L)
RS Stock No.: 284-2326Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Heat Seal Static Shielding Bag
Bubble Bag
No
Colour
Semi Transparent
Length
254mm
Width
152mm
Country of Origin
Vietnam
AED 147.00
AED 1.47 Each (In a Pack of 100) (ex VAT)
AED 154.35
AED 1.544 Each (In a Pack of 100) (inc. VAT)
RS PRO Static Shielding Bag 152mm(W)x 254mm(L)
100
AED 147.00
AED 1.47 Each (In a Pack of 100) (ex VAT)
AED 154.35
AED 1.544 Each (In a Pack of 100) (inc. VAT)
RS PRO Static Shielding Bag 152mm(W)x 254mm(L)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Heat Seal Static Shielding Bag
Bubble Bag
No
Colour
Semi Transparent
Length
254mm
Width
152mm
Country of Origin
Vietnam