RS PRO Static Shielding Bag 305mm(W)x 406mm(L)

Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Zip Lock Shielding Bag
Bubble Bag
No
Colour
Semi Transparent
Length
406mm
Width
305mm
Country of Origin
Vietnam
AED 386.25
AED 3.862 Each (In a Pack of 100) (ex VAT)
AED 405.56
AED 4.055 Each (In a Pack of 100) (inc. VAT)
100
AED 386.25
AED 3.862 Each (In a Pack of 100) (ex VAT)
AED 405.56
AED 4.055 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Zip Lock Shielding Bag
Bubble Bag
No
Colour
Semi Transparent
Length
406mm
Width
305mm
Country of Origin
Vietnam