RS PRO Static Shielding Bag 355mm(W)x 405mm(L)

Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Bag
Colour
Black
Length
405mm
Thickness
0.07mm
Width
355mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Open Top
Static Shielding
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
31.72mPa
Country of Origin
United States
AED 456.75
AED 4.568 Each (In a Pack of 100) (ex VAT)
AED 479.59
AED 4.796 Each (In a Pack of 100) (inc. VAT)
100
AED 456.75
AED 4.568 Each (In a Pack of 100) (ex VAT)
AED 479.59
AED 4.796 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Bag
Colour
Black
Length
405mm
Thickness
0.07mm
Width
355mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Open Top
Static Shielding
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
31.72mPa
Country of Origin
United States