Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel 1 Module Worm Gear, 1 Start , 18mm Diam , 32mm Long , 16mm Pitch Dia.

RS Stock No.: 521-6890Brand: RS PRO
brand-logo
View all in Worm & Pinion Gears

Technical Document

Specifications

Brand

RS Pro

Module

1

Material

Steel

Pitch Diameter

16mm

Number of Starts

1

Gear Direction

RH

Overall Length

32mm

Overall Diameter

18mm

Pressure Angle

20°

Country of Origin

United Kingdom

Product details

RS PRO Worm Gear

Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.

Features and Benefits

  • Metric worms

  • All worms supplied with black oxide finish

  • Supplied with a M4 G/S fitted (5mm from one end)

Specification

  • Type D

  • Material: carbon steel grade

  • Single (1R) & Double (2R) Start - Right Hand

  • 20 ° p.a.

  • Bore tolerance H7

  • Pitch Module: 0.8 or 1

RS PRO Worm Gear Variants – Available Separately

  • Bronze, Steel, Module 0.8, RS stock no: 521-6812

  • Bronze, Steel, Module 1.0, RS stock no: 521-6907

  • Steel, Module 0.8, RS stock no: 521-8559

  • Steel, Module 1.0, RS stock no: 521-6890

Applications

Metric worm gears, commonly used in machinery and equipment where high reduction ratios are required. The gear system offers high precision and efficiency due to the large contact area between the worm and worm wheel. However, it also generates a significant amount of heat and requires proper lubrication to operate smoothly.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 106.30

AED 106.30 Each (ex VAT)

AED 111.62

AED 111.62 Each (inc. VAT)

RS PRO Steel 1 Module Worm Gear, 1 Start , 18mm Diam , 32mm Long , 16mm Pitch Dia.

AED 106.30

AED 106.30 Each (ex VAT)

AED 111.62

AED 111.62 Each (inc. VAT)

RS PRO Steel 1 Module Worm Gear, 1 Start , 18mm Diam , 32mm Long , 16mm Pitch Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 106.30
5 - 9AED 104.15
10 - 24AED 102.20
25+AED 101.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Module

1

Material

Steel

Pitch Diameter

16mm

Number of Starts

1

Gear Direction

RH

Overall Length

32mm

Overall Diameter

18mm

Pressure Angle

20°

Country of Origin

United Kingdom

Product details

RS PRO Worm Gear

Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.

Features and Benefits

  • Metric worms

  • All worms supplied with black oxide finish

  • Supplied with a M4 G/S fitted (5mm from one end)

Specification

  • Type D

  • Material: carbon steel grade

  • Single (1R) & Double (2R) Start - Right Hand

  • 20 ° p.a.

  • Bore tolerance H7

  • Pitch Module: 0.8 or 1

RS PRO Worm Gear Variants – Available Separately

  • Bronze, Steel, Module 0.8, RS stock no: 521-6812

  • Bronze, Steel, Module 1.0, RS stock no: 521-6907

  • Steel, Module 0.8, RS stock no: 521-8559

  • Steel, Module 1.0, RS stock no: 521-6890

Applications

Metric worm gears, commonly used in machinery and equipment where high reduction ratios are required. The gear system offers high precision and efficiency due to the large contact area between the worm and worm wheel. However, it also generates a significant amount of heat and requires proper lubrication to operate smoothly.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more