Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel 10 Piece Cross Drive Screw/Bolt & Washer Kit

RS Stock No.: 484-8373Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

10

Screw/Bolt Type

Machine Screw

Head Shape

Pan

Drive Type

Cross

Screw/Bolts Lengths

16mm

Thread Size

M6

Nut Type

Cage

Washer Type

Cup

Material

Steel

Finish

Plain

Country of Origin

United Kingdom

Product details

Fixing Kits

Fixing kits for securing units & panels without marking or damaging the front surface.

M6 x 16 cross head machine screws, with black nylon cup washers, available with or without caged nuts

You may be interested in
RS PRO Screw/Bolt & Washer Kit
P.O.A.1 Box of 10 (ex VAT)
Stock information temporarily unavailable.

AED 22.85

AED 22.85 1 Kit (ex VAT)

AED 23.99

AED 23.99 1 Kit (inc. VAT)

RS PRO Steel 10 Piece Cross Drive Screw/Bolt & Washer Kit

AED 22.85

AED 22.85 1 Kit (ex VAT)

AED 23.99

AED 23.99 1 Kit (inc. VAT)

RS PRO Steel 10 Piece Cross Drive Screw/Bolt & Washer Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Screw/Bolt & Washer Kit
P.O.A.1 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

10

Screw/Bolt Type

Machine Screw

Head Shape

Pan

Drive Type

Cross

Screw/Bolts Lengths

16mm

Thread Size

M6

Nut Type

Cage

Washer Type

Cup

Material

Steel

Finish

Plain

Country of Origin

United Kingdom

Product details

Fixing Kits

Fixing kits for securing units & panels without marking or damaging the front surface.

M6 x 16 cross head machine screws, with black nylon cup washers, available with or without caged nuts

You may be interested in
RS PRO Screw/Bolt & Washer Kit
P.O.A.1 Box of 10 (ex VAT)