Technical Document
Specifications
Brand
RS ProModule
1.5
Number Of Teeth
12
Material
Steel
Bore Diameter
8mm
Pitch Diameter
18mm
Hub Diameter
14mm
Face Width
17mm
Country of Origin
China
Stock information temporarily unavailable.
AED 58.17
AED 58.17 Each (ex VAT)
AED 61.08
AED 61.08 Each (inc. VAT)
RS PRO Steel 12 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 18mm Pitch Diam, 14mm Hub Diam
1
AED 58.17
AED 58.17 Each (ex VAT)
AED 61.08
AED 61.08 Each (inc. VAT)
RS PRO Steel 12 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 18mm Pitch Diam, 14mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 58.17 |
5 - 9 | AED 57.02 |
10 - 24 | AED 56.60 |
25+ | AED 56.23 |
Technical Document
Specifications
Brand
RS ProModule
1.5
Number Of Teeth
12
Material
Steel
Bore Diameter
8mm
Pitch Diameter
18mm
Hub Diameter
14mm
Face Width
17mm
Country of Origin
China