Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel 15 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam, 7.5mm Pitch Diam, 6mm Hub Diam

RS Stock No.: 182-7881Brand: RS PRO
brand-logo
View all in Spur Gears

Technical Document

Specifications

Brand

RS Pro

Module

0.5

Number Of Teeth

15

Material

Steel

Bore Diameter

3mm

Pitch Diameter

7.5mm

Hub Diameter

6mm

Face Width

4mm

Country of Origin

China

Stock information temporarily unavailable.

AED 37.85

AED 37.85 Each (ex VAT)

AED 39.74

AED 39.74 Each (inc. VAT)

RS PRO Steel 15 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam, 7.5mm Pitch Diam, 6mm Hub Diam

AED 37.85

AED 37.85 Each (ex VAT)

AED 39.74

AED 39.74 Each (inc. VAT)

RS PRO Steel 15 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam, 7.5mm Pitch Diam, 6mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 37.85
5 - 9AED 37.05
10+AED 36.35

Technical Document

Specifications

Brand

RS Pro

Module

0.5

Number Of Teeth

15

Material

Steel

Bore Diameter

3mm

Pitch Diameter

7.5mm

Hub Diameter

6mm

Face Width

4mm

Country of Origin

China