RS PRO Steel 24 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam, 12mm Pitch Diam, 8mm Hub Diam
RS Stock No.: 182-7885Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModule
0.5
Number Of Teeth
24
Material
Steel
Bore Diameter
3mm
Pitch Diameter
12mm
Hub Diameter
8mm
Face Width
4mm
Country of Origin
China
Stock information temporarily unavailable.
AED 73.65
AED 73.65 Each (ex VAT)
AED 77.33
AED 77.33 Each (inc. VAT)
RS PRO Steel 24 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam, 12mm Pitch Diam, 8mm Hub Diam
1
AED 73.65
AED 73.65 Each (ex VAT)
AED 77.33
AED 77.33 Each (inc. VAT)
RS PRO Steel 24 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam, 12mm Pitch Diam, 8mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 73.65 |
5 - 9 | AED 72.10 |
10 - 24 | AED 70.70 |
25+ | AED 69.25 |
Technical Document
Specifications
Brand
RS ProModule
0.5
Number Of Teeth
24
Material
Steel
Bore Diameter
3mm
Pitch Diameter
12mm
Hub Diameter
8mm
Face Width
4mm
Country of Origin
China