RS PRO Steel 26 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 39mm Pitch Diam, 30mm Hub Diam

RS Stock No.: 182-7839Brand: RS PRO
brand-logo
View all in Spur Gears

Technical Document

Specifications

Brand

RS Pro

Module

1.5

Number Of Teeth

26

Material

Steel

Bore Diameter

12mm

Pitch Diameter

39mm

Hub Diameter

30mm

Face Width

17mm

Country of Origin

China

Stock information temporarily unavailable.

AED 107.89

AED 107.89 Each (ex VAT)

AED 113.28

AED 113.28 Each (inc. VAT)

RS PRO Steel 26 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 39mm Pitch Diam, 30mm Hub Diam

AED 107.89

AED 107.89 Each (ex VAT)

AED 113.28

AED 113.28 Each (inc. VAT)

RS PRO Steel 26 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 39mm Pitch Diam, 30mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 107.89
5 - 9AED 107.42
10 - 24AED 106.94
25+AED 106.36

Technical Document

Specifications

Brand

RS Pro

Module

1.5

Number Of Teeth

26

Material

Steel

Bore Diameter

12mm

Pitch Diameter

39mm

Hub Diameter

30mm

Face Width

17mm

Country of Origin

China