RS PRO Steel 6 steps Step Ladder, 1.35m platform height, 3.1m open length
RS Stock No.: 285-118Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Treads
6
Stiles Material
Steel
Tread Material
Steel
Platform Height
1.35m
Open Length
3.1m
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 28,089.13
AED 28,089.13 Each (ex VAT)
AED 29,493.59
AED 29,493.59 Each (inc. VAT)
RS PRO Steel 6 steps Step Ladder, 1.35m platform height, 3.1m open length
1
AED 28,089.13
AED 28,089.13 Each (ex VAT)
AED 29,493.59
AED 29,493.59 Each (inc. VAT)
RS PRO Steel 6 steps Step Ladder, 1.35m platform height, 3.1m open length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Treads
6
Stiles Material
Steel
Tread Material
Steel
Platform Height
1.35m
Open Length
3.1m
Country of Origin
United Kingdom