Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel 680 Piece Hex Drive Screw/Bolt Kit

RS Stock No.: 395-412Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

680

Screw/Bolt Type

Self Drilling Screw

Head Shape

Hex

Drive Type

Hex

Screw/Bolts Lengths

13 → 38mm

Thread Size

4.2 mm, 4.8 mm, 5.5mm

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

38mm

Screw/Bolt Length Shortest

13mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 341.08

AED 341.08 1 Kit of 1 (ex VAT)

AED 358.13

AED 358.13 1 Kit of 1 (inc. VAT)

RS PRO Steel 680 Piece Hex Drive Screw/Bolt Kit

AED 341.08

AED 341.08 1 Kit of 1 (ex VAT)

AED 358.13

AED 358.13 1 Kit of 1 (inc. VAT)

RS PRO Steel 680 Piece Hex Drive Screw/Bolt Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

680

Screw/Bolt Type

Self Drilling Screw

Head Shape

Hex

Drive Type

Hex

Screw/Bolts Lengths

13 → 38mm

Thread Size

4.2 mm, 4.8 mm, 5.5mm

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

38mm

Screw/Bolt Length Shortest

13mm

Country of Origin

United Kingdom

You may be interested in