RS PRO Steel Ankerbolt M12 x 75mm, 12mm Fixing Hole

Technical Document
Specifications
Brand
RS ProThread Size
M12
Type
Ankerbolt
Length
75mm
Fixing Hole Diameter
12mm
Maximum Fixing Thickness
25mm
Material
Steel
Country of Origin
Taiwan, Province Of China
AED 422.62
AED 8.452 Each (In a Pack of 50) (ex VAT)
AED 443.75
AED 8.875 Each (In a Pack of 50) (inc. VAT)
50
AED 422.62
AED 8.452 Each (In a Pack of 50) (ex VAT)
AED 443.75
AED 8.875 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M12
Type
Ankerbolt
Length
75mm
Fixing Hole Diameter
12mm
Maximum Fixing Thickness
25mm
Material
Steel
Country of Origin
Taiwan, Province Of China