Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Ball-Pein Hammer with Ash Wood Handle, 528g

RS Stock No.: 192-3683Brand: RS PRO
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

RS Pro

Hammer Type

Ball-Pein Hammer

Head Material

Steel

Handle Material

Ash Wood

Overall Length

350.0 mm

Weight

528g

Stock information temporarily unavailable.

AED 170.46

AED 170.46 Each (ex VAT)

AED 178.98

AED 178.98 Each (inc. VAT)

RS PRO Steel Ball-Pein Hammer with Ash Wood Handle, 528g

AED 170.46

AED 170.46 Each (ex VAT)

AED 178.98

AED 178.98 Each (inc. VAT)

RS PRO Steel Ball-Pein Hammer with Ash Wood Handle, 528g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hammer Type

Ball-Pein Hammer

Head Material

Steel

Handle Material

Ash Wood

Overall Length

350.0 mm

Weight

528g