Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Base Drum Heater, 200l

RS Stock No.: 798-3722Brand: RS PRO
brand-logo
View all in Drum Heaters

Technical Document

Specifications

Brand

RS Pro

Drum Heater Type

Base Drum Heater

Drum Size

200l

Power Rating

900W

Diameter

550 mm

Supply Voltage

230V

Material

Steel

Element Type

Silicone

Insulation Material

Rock Wool

IP Rating

IP40

Temperature Range

0-150°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 5,737.36

AED 5,737.36 Each (ex VAT)

AED 6,024.23

AED 6,024.23 Each (inc. VAT)

RS PRO Steel Base Drum Heater, 200l

AED 5,737.36

AED 5,737.36 Each (ex VAT)

AED 6,024.23

AED 6,024.23 Each (inc. VAT)

RS PRO Steel Base Drum Heater, 200l
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drum Heater Type

Base Drum Heater

Drum Size

200l

Power Rating

900W

Diameter

550 mm

Supply Voltage

230V

Material

Steel

Element Type

Silicone

Insulation Material

Rock Wool

IP Rating

IP40

Temperature Range

0-150°C

Country of Origin

United Kingdom

You may be interested in