Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Steel Black Powder Coating Door Bolt

RS Stock No.: 254-9980Brand: RS PRO
brand-logo
View all in Door Bolts

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Black Powder Coating

Padlockable

No

Length

254mm

Country of Origin

India

Stock information temporarily unavailable.

AED 57.89

AED 57.89 Each (ex VAT)

AED 60.78

AED 60.78 Each (inc. VAT)

RS PRO Steel Black Powder Coating Door Bolt

AED 57.89

AED 57.89 Each (ex VAT)

AED 60.78

AED 60.78 Each (inc. VAT)

RS PRO Steel Black Powder Coating Door Bolt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 57.89
5 - 9AED 57.68
10 - 24AED 55.26
25+AED 53.92

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Black Powder Coating

Padlockable

No

Length

254mm

Country of Origin

India