RS PRO Steel Black Square Adaptable Box, 150mm x 150mm x 50mm, with 6 Knockouts

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Black
Shape
Square
Number of Knockouts
6
Length
150mm
Width
150mm
Depth
50mm
Height
150mm
Country of Origin
India
Product details
Adaptable boxes
Lids are secured by M5 x 8mm mushroom head screws.
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
AED 93.06
AED 93.06 Each (ex VAT)
AED 97.71
AED 97.71 Each (inc. VAT)
1
AED 93.06
AED 93.06 Each (ex VAT)
AED 97.71
AED 97.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 93.06 |
10 - 49 | AED 90.64 |
50+ | AED 88.06 |
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Black
Shape
Square
Number of Knockouts
6
Length
150mm
Width
150mm
Depth
50mm
Height
150mm
Country of Origin
India
Product details
Adaptable boxes
Lids are secured by M5 x 8mm mushroom head screws.
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.