Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Blue Storage Racking, 1832mm, 840mm

RS Stock No.: 326-8710Brand: RS PRODistrelec Article No.: 30390951
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

Width

890mm

Height

1832mm

Length

840mm

Material

Steel

Colour

Blue

Country of Origin

United Kingdom

Product details

RS PRO Blue Steel Storage Rack

RS PRO presents a steel material bar storage rack which is free standing with horizontal arms, with a space between each arm of 250 mm. Featuring a total load capacity of 4000 kg, this racking is ideal for heavy duty storage. Each individual arm has its own load capacity varying from 350 kg up to 1100 kg. The rack can also be stored back to back providing space saving double sided units. Ideal application would be industrial storage, warehouse or garage where bars, pipes and tubing need to be stored safely, due to its heavy duty robust design.

Features and Benefits:

• Store heavy materials at lower levels
• Pre-drilled for floor fixing
• End stops to prevent products from falling
• Free standing
• 6 tiers
• Weight 55 kg

Dimensions (H x W x D)

1832 x 890 x 840 mm

How do I calculate the load of a steel rack?

For load calculation in storage systems details are needed of the materials used in the design of the system alongside size and shape of the rack or shelves. How the load will be loaded also needs to be taken in to consideration. Please see the RS PRO datasheet for load capacity details of this product.

Stock information temporarily unavailable.

AED 4,895.90

AED 4,895.90 Each (ex VAT)

AED 5,140.70

AED 5,140.70 Each (inc. VAT)

RS PRO Steel Blue Storage Racking, 1832mm, 840mm

AED 4,895.90

AED 4,895.90 Each (ex VAT)

AED 5,140.70

AED 5,140.70 Each (inc. VAT)

RS PRO Steel Blue Storage Racking, 1832mm, 840mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

890mm

Height

1832mm

Length

840mm

Material

Steel

Colour

Blue

Country of Origin

United Kingdom

Product details

RS PRO Blue Steel Storage Rack

RS PRO presents a steel material bar storage rack which is free standing with horizontal arms, with a space between each arm of 250 mm. Featuring a total load capacity of 4000 kg, this racking is ideal for heavy duty storage. Each individual arm has its own load capacity varying from 350 kg up to 1100 kg. The rack can also be stored back to back providing space saving double sided units. Ideal application would be industrial storage, warehouse or garage where bars, pipes and tubing need to be stored safely, due to its heavy duty robust design.

Features and Benefits:

• Store heavy materials at lower levels
• Pre-drilled for floor fixing
• End stops to prevent products from falling
• Free standing
• 6 tiers
• Weight 55 kg

Dimensions (H x W x D)

1832 x 890 x 840 mm

How do I calculate the load of a steel rack?

For load calculation in storage systems details are needed of the materials used in the design of the system alongside size and shape of the rack or shelves. How the load will be loaded also needs to be taken in to consideration. Please see the RS PRO datasheet for load capacity details of this product.