RS PRO Steel Carry Handle

RS Stock No.: 237-479Brand: RS PRO
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Steel

Dimensions

138 x 42mm

Height

42mm

Width

138mm

Mounting Thread Standard

Metric

Mounting Thread Size

M10

Handle Material

Chrome Plated Steel

Thread Length

15mm

Handle Type

Carrying Handle

Country of Origin

China

Stock information temporarily unavailable.

AED 188.42

AED 188.42 Each (ex VAT)

AED 197.84

AED 197.84 Each (inc. VAT)

RS PRO Steel Carry Handle

AED 188.42

AED 188.42 Each (ex VAT)

AED 197.84

AED 197.84 Each (inc. VAT)

RS PRO Steel Carry Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 188.42
5 - 9AED 178.97
10 - 29AED 169.58
30+AED 160.23

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Steel

Dimensions

138 x 42mm

Height

42mm

Width

138mm

Mounting Thread Standard

Metric

Mounting Thread Size

M10

Handle Material

Chrome Plated Steel

Thread Length

15mm

Handle Type

Carrying Handle

Country of Origin

China