Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Carry Handle

RS Stock No.: 750-200Brand: RS PRO
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

No

Material

Steel

Maximum Load

40kg

Dimensions

48 x 125mm

Height

125mm

Width

48mm

Handle Material

Steel

Handle Type

Carrying Handle

Country of Origin

France

Product details

Fold-down Medium Duty

Moulded comfort grip handle
Can be welded or screw fixed

You may be interested in
RS PRO Stainless Steel Carry Handle
AED 71.773Each (In a Pack of 2) (ex VAT)
Savigny Steel Carrying Handle 40300 ZI
AED 34.398Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 59.54

AED 29.768 Each (In a Pack of 2) (ex VAT)

AED 62.52

AED 31.256 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Carry Handle

AED 59.54

AED 29.768 Each (In a Pack of 2) (ex VAT)

AED 62.52

AED 31.256 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Carry Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 29.768AED 59.54
10 - 18AED 29.032AED 58.06
20 - 58AED 28.298AED 56.60
60+AED 27.195AED 54.39
You may be interested in
RS PRO Stainless Steel Carry Handle
AED 71.773Each (In a Pack of 2) (ex VAT)
Savigny Steel Carrying Handle 40300 ZI
AED 34.398Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

No

Material

Steel

Maximum Load

40kg

Dimensions

48 x 125mm

Height

125mm

Width

48mm

Handle Material

Steel

Handle Type

Carrying Handle

Country of Origin

France

Product details

Fold-down Medium Duty

Moulded comfort grip handle
Can be welded or screw fixed

You may be interested in
RS PRO Stainless Steel Carry Handle
AED 71.773Each (In a Pack of 2) (ex VAT)
Savigny Steel Carrying Handle 40300 ZI
AED 34.398Each (In a Pack of 2) (ex VAT)