RS PRO Steel Carry Handle

Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
Yes
Spring Loaded
Yes
Material
Steel
Maximum Load
40kg
Dimensions
46 x 125mm
Height
125mm
Width
46mm
Handle Material
Stainless Steel
Handle Type
Carrying Handle
Country of Origin
France
AED 88.50
AED 44.25 Each (In a Pack of 2) (ex VAT)
AED 92.92
AED 46.462 Each (In a Pack of 2) (inc. VAT)
2
AED 88.50
AED 44.25 Each (In a Pack of 2) (ex VAT)
AED 92.92
AED 46.462 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 44.25 | AED 88.50 |
10 - 18 | AED 43.00 | AED 86.00 |
20 - 58 | AED 41.75 | AED 83.50 |
60+ | AED 40.15 | AED 80.30 |
Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
Yes
Spring Loaded
Yes
Material
Steel
Maximum Load
40kg
Dimensions
46 x 125mm
Height
125mm
Width
46mm
Handle Material
Stainless Steel
Handle Type
Carrying Handle
Country of Origin
France