RS PRO Steel Carry Handle

Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
Yes
Spring Loaded
Yes
Material
Steel
Maximum Load
70kg
Dimensions
272 x 54.5mm
Height
54.5mm
Width
272mm
Handle Material
Steel
Handle Type
Carrying Handle
Country of Origin
France
Product details
Lateral
Large handle with plastic grip capable of being used with 2 gloved hands
Spring loaded handle lies flat when not in use
70kgf loading
AED 228.40
AED 114.20 Each (In a Pack of 2) (ex VAT)
AED 239.82
AED 119.91 Each (In a Pack of 2) (inc. VAT)
2
AED 228.40
AED 114.20 Each (In a Pack of 2) (ex VAT)
AED 239.82
AED 119.91 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 114.20 | AED 228.40 |
10 - 18 | AED 111.00 | AED 222.00 |
20 - 58 | AED 107.60 | AED 215.20 |
60+ | AED 103.15 | AED 206.30 |
Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
Yes
Spring Loaded
Yes
Material
Steel
Maximum Load
70kg
Dimensions
272 x 54.5mm
Height
54.5mm
Width
272mm
Handle Material
Steel
Handle Type
Carrying Handle
Country of Origin
France
Product details
Lateral
Large handle with plastic grip capable of being used with 2 gloved hands
Spring loaded handle lies flat when not in use
70kgf loading