Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Steel Carry Handle

RS Stock No.: 387-4107Brand: RS PRO
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

No

Spring Loaded

No

Material

Steel

Dimensions

146 x 46mm

Height

46mm

Width

146mm

Handle Material

Steel

Handle Type

Carrying Handle

Country of Origin

France

You may be interested in
Savigny Steel Carrying Handle 40397 ZI
AED 16.493Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 24.72

AED 12.36 Each (In a Pack of 2) (ex VAT)

AED 25.96

AED 12.978 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Carry Handle

AED 24.72

AED 12.36 Each (In a Pack of 2) (ex VAT)

AED 25.96

AED 12.978 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Carry Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 12.36AED 24.72
10 - 18AED 12.00AED 24.00
20 - 58AED 11.639AED 23.28
60+AED 11.124AED 22.25
You may be interested in
Savigny Steel Carrying Handle 40397 ZI
AED 16.493Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

No

Spring Loaded

No

Material

Steel

Dimensions

146 x 46mm

Height

46mm

Width

146mm

Handle Material

Steel

Handle Type

Carrying Handle

Country of Origin

France

You may be interested in
Savigny Steel Carrying Handle 40397 ZI
AED 16.493Each (In a Pack of 2) (ex VAT)