Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Concealed Hinge with a Removable Pin, 126mm x 20.5mm

RS Stock No.: 284-5483Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Concealed Hinge

Closing Type

Spring

Length

126mm

Width

20.5mm

Pin Style

Removable

Country of Origin

China

Stock information temporarily unavailable.

AED 51.80

AED 25.90 Each (In a Pack of 2) (ex VAT)

AED 54.39

AED 27.195 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Concealed Hinge with a Removable Pin, 126mm x 20.5mm

AED 51.80

AED 25.90 Each (In a Pack of 2) (ex VAT)

AED 54.39

AED 27.195 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Concealed Hinge with a Removable Pin, 126mm x 20.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Concealed Hinge

Closing Type

Spring

Length

126mm

Width

20.5mm

Pin Style

Removable

Country of Origin

China