Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Core 3-Way Connector, Square Tube Connector, Strut Profile 25 mm

RS Stock No.: 274-1123Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

3-Way Connector

Fits Strut Profile

25 mm

Material

Steel

Structural Element Type

Connector Bracket & Joint

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Product System

Versatile Construction System

Core Construction

Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 283.40

AED 283.40 Each (ex VAT)

AED 297.57

AED 297.57 Each (inc. VAT)

RS PRO Steel Core 3-Way Connector, Square Tube Connector, Strut Profile 25 mm

AED 283.40

AED 283.40 Each (ex VAT)

AED 297.57

AED 297.57 Each (inc. VAT)

RS PRO Steel Core 3-Way Connector, Square Tube Connector, Strut Profile 25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector Type

3-Way Connector

Fits Strut Profile

25 mm

Material

Steel

Structural Element Type

Connector Bracket & Joint

Product Family

RS Square Tube System

Fits Square Tube Profile

25mm

Product System

Versatile Construction System

Core Construction

Steel

Country of Origin

Germany

You may be interested in