RS PRO Steel Cup Abrasive Brush, 100mm Diameter
RS Stock No.: 188-4128Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBrush Type
Cup
Bristle Material
Steel
Diameter
100mm
Fixing Size
M14 x 2mm
Country of Origin
China
Stock information temporarily unavailable.
AED 66.07
AED 66.07 Each (ex VAT)
AED 69.37
AED 69.37 Each (inc. VAT)
RS PRO Steel Cup Abrasive Brush, 100mm Diameter
1
AED 66.07
AED 66.07 Each (ex VAT)
AED 69.37
AED 69.37 Each (inc. VAT)
RS PRO Steel Cup Abrasive Brush, 100mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBrush Type
Cup
Bristle Material
Steel
Diameter
100mm
Fixing Size
M14 x 2mm
Country of Origin
China