RS PRO Steel Drum Transporter, 200kg Load

Technical Document
Specifications
Brand
RS ProLoad Capacity
200kg
Wheel Type
Castor
Wheel Diameter
100 mm, 300mm
Frame Material
Steel
Overall Height
1050mm
Product details
Twin Cylinder Trolley
This RS Pro twin cylinder trolley is designed with safety in mind, with a sturdy tubular steel frame capable of transporting two gas cylinders. Retaining chains and rear supports keep the cylinders safe when transporting.
Equipped with two solid rubber wheels coupled with two rear stabilising castors for easy maneuvering. Gas cylinder trolleys are a convenient ways to move and store pressurised gases.
Features and Benefits
200 Kg Capacity tubular Steel Construction
Accepts Two Cylinders
Cylinder Capacity - 2 x 40-50 L
Solid Rubber Tyres
Rear Stabilising Castors
Blue Powder Coated Finish
FAQ's
Factories
Workshops
Warehouses
AED 7,124.30
AED 7,124.30 Each (ex VAT)
AED 7,480.52
AED 7,480.52 Each (inc. VAT)
1
AED 7,124.30
AED 7,124.30 Each (ex VAT)
AED 7,480.52
AED 7,480.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoad Capacity
200kg
Wheel Type
Castor
Wheel Diameter
100 mm, 300mm
Frame Material
Steel
Overall Height
1050mm
Product details
Twin Cylinder Trolley
This RS Pro twin cylinder trolley is designed with safety in mind, with a sturdy tubular steel frame capable of transporting two gas cylinders. Retaining chains and rear supports keep the cylinders safe when transporting.
Equipped with two solid rubber wheels coupled with two rear stabilising castors for easy maneuvering. Gas cylinder trolleys are a convenient ways to move and store pressurised gases.
Features and Benefits
200 Kg Capacity tubular Steel Construction
Accepts Two Cylinders
Cylinder Capacity - 2 x 40-50 L
Solid Rubber Tyres
Rear Stabilising Castors
Blue Powder Coated Finish
FAQ's
Factories
Workshops
Warehouses