Technical Document
Specifications
Brand
RS ProMaterial
Steel
Free Length
39.7mm
Maximum Extended Length
58.4mm
Outside Diameter
11mm
Wire Diameter
1.6mm
Initial Tension
17.13N
Spring Rate
5.02N/mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 92.40
AED 9.24 Each (In a Pack of 10) (ex VAT)
AED 97.02
AED 9.702 Each (In a Pack of 10) (inc. VAT)
RS PRO Steel Extension Spring, 39.7mm x 11mm
10
AED 92.40
AED 9.24 Each (In a Pack of 10) (ex VAT)
AED 97.02
AED 9.702 Each (In a Pack of 10) (inc. VAT)
RS PRO Steel Extension Spring, 39.7mm x 11mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Free Length
39.7mm
Maximum Extended Length
58.4mm
Outside Diameter
11mm
Wire Diameter
1.6mm
Initial Tension
17.13N
Spring Rate
5.02N/mm
Country of Origin
United Kingdom