Technical Document
Specifications
Brand
RS ProMaterial
Steel
Free Length
59mm
Maximum Extended Length
98.6mm
Outside Diameter
8.5mm
Wire Diameter
1.2mm
Initial Tension
62.8N
Initial Tension
9.34N
Spring Rate
1.35N/mm
Distrelec Product Id
30417743
Country of Origin
United Kingdom
AED 98.70
AED 9.87 Each (In a Pack of 10) (ex VAT)
AED 103.64
AED 10.364 Each (In a Pack of 10) (inc. VAT)
10
AED 98.70
AED 9.87 Each (In a Pack of 10) (ex VAT)
AED 103.64
AED 10.364 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Free Length
59mm
Maximum Extended Length
98.6mm
Outside Diameter
8.5mm
Wire Diameter
1.2mm
Initial Tension
62.8N
Initial Tension
9.34N
Spring Rate
1.35N/mm
Distrelec Product Id
30417743
Country of Origin
United Kingdom