Technical Document
Specifications
Brand
RS ProMaterial
Steel
Free Length
85.5mm
Maximum Extended Length
133.10mm
Outside Diameter
18mm
Wire Diameter
2.5mm
Initial Tension
237N
Initial Tension
35.02N
Spring Rate
4.27N/mm
Distrelec Product Id
30416892
Country of Origin
United Kingdom
AED 102.11
AED 20.422 Each (In a Pack of 5) (ex VAT)
AED 107.22
AED 21.443 Each (In a Pack of 5) (inc. VAT)
5
AED 102.11
AED 20.422 Each (In a Pack of 5) (ex VAT)
AED 107.22
AED 21.443 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Free Length
85.5mm
Maximum Extended Length
133.10mm
Outside Diameter
18mm
Wire Diameter
2.5mm
Initial Tension
237N
Initial Tension
35.02N
Spring Rate
4.27N/mm
Distrelec Product Id
30416892
Country of Origin
United Kingdom