Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Feeler Gauge, 13 Blades, With UKAS Calibration

RS Stock No.: 197-9112Brand: RS PRO
brand-logo
View all in Feeler Gauges

Technical Document

Specifications

Brand

RS Pro

Number of Blades

13

Imperial or Metric

Metric

Blade Material

Steel

Thickness

0,5 → 1mm

Length

105mm

Calibrated

UKAS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Feeler Gauge, 13 Blades, With UKAS Calibration

Calibration type

P.O.A.

RS PRO Steel Feeler Gauge, 13 Blades, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Blades

13

Imperial or Metric

Metric

Blade Material

Steel

Thickness

0,5 → 1mm

Length

105mm

Calibrated

UKAS

Country of Origin

China