Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Finger Guard for 172mm Fans, 162mm Hole Spacing

RS Stock No.: 737-4008Brand: RS PRO
brand-logo
View all in Finger Guards

Technical Document

Specifications

Brand

RS Pro

Fan Size

172mm

Material

Steel

Screw Hole Spacing

162mm

Colour

Chrome

External Width

162mm

Country of Origin

China

Product details

RS PRO Steel Finger Guards

Keep safe with these RS PRO’s finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.

Features and Benefits

  • Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.

  • Sturdy and durable

  • Provides a reliable barrier without impeding the airflow of the fan

Specifications

  • Material: Steel

  • Finish: Black or chrome finish

Applications

  • Industrial settings

  • Commercial cooling systems

You may be interested in
RS PRO Steel Finger Guard for 172mm Fans, 162mm Hole Spacing
AED 16.485Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 117.50

AED 11.75 Each (In a Pack of 10) (ex VAT)

AED 123.38

AED 12.338 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel Finger Guard for 172mm Fans, 162mm Hole Spacing

AED 117.50

AED 11.75 Each (In a Pack of 10) (ex VAT)

AED 123.38

AED 12.338 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel Finger Guard for 172mm Fans, 162mm Hole Spacing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 11.75AED 117.50
100 - 240AED 11.55AED 115.50
250 - 490AED 11.30AED 113.00
500+AED 11.05AED 110.50
You may be interested in
RS PRO Steel Finger Guard for 172mm Fans, 162mm Hole Spacing
AED 16.485Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Fan Size

172mm

Material

Steel

Screw Hole Spacing

162mm

Colour

Chrome

External Width

162mm

Country of Origin

China

Product details

RS PRO Steel Finger Guards

Keep safe with these RS PRO’s finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.

Features and Benefits

  • Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.

  • Sturdy and durable

  • Provides a reliable barrier without impeding the airflow of the fan

Specifications

  • Material: Steel

  • Finish: Black or chrome finish

Applications

  • Industrial settings

  • Commercial cooling systems

You may be interested in
RS PRO Steel Finger Guard for 172mm Fans, 162mm Hole Spacing
AED 16.485Each (In a Pack of 10) (ex VAT)