Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Finger Guard for 225mm Fans, 240mm Hole Spacing

RS Stock No.: 737-4020Brand: RS PRODistrelec Article No.: 30403441
brand-logo
View all in Finger Guards

Technical Document

Specifications

Brand

RS Pro

Fan Size

225mm

Material

Steel

Screw Hole Spacing

240mm

Colour

Chrome

External Width

215mm

Distrelec Product Id

30403441

Country of Origin

China

Product details

RS PRO Steel Finger Guards

Keep safe with these RS PRO’s finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.

Features and Benefits

  • Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.

  • Sturdy and durable

  • Provides a reliable barrier without impeding the airflow of the fan

Specifications

  • Material: Steel

  • Finish: Black or chrome finish

Applications

  • Industrial settings

  • Commercial cooling systems

Stock information temporarily unavailable.

AED 146.26

AED 29.252 Each (In a Pack of 5) (ex VAT)

AED 153.57

AED 30.715 Each (In a Pack of 5) (inc. VAT)

RS PRO Steel Finger Guard for 225mm Fans, 240mm Hole Spacing

AED 146.26

AED 29.252 Each (In a Pack of 5) (ex VAT)

AED 153.57

AED 30.715 Each (In a Pack of 5) (inc. VAT)

RS PRO Steel Finger Guard for 225mm Fans, 240mm Hole Spacing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 29.252AED 146.26
25 - 55AED 28.48AED 142.40
60 - 120AED 27.964AED 139.82
125+AED 27.295AED 136.48

Technical Document

Specifications

Brand

RS Pro

Fan Size

225mm

Material

Steel

Screw Hole Spacing

240mm

Colour

Chrome

External Width

215mm

Distrelec Product Id

30403441

Country of Origin

China

Product details

RS PRO Steel Finger Guards

Keep safe with these RS PRO’s finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.

Features and Benefits

  • Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.

  • Sturdy and durable

  • Provides a reliable barrier without impeding the airflow of the fan

Specifications

  • Material: Steel

  • Finish: Black or chrome finish

Applications

  • Industrial settings

  • Commercial cooling systems