RS PRO Steel Finger Guard for 254mm Fans, 174mm Hole Spacing, 222.3 x 222.3mm

Technical Document
Specifications
Brand
RS ProFan Size
254mm
External Dimensions
222.3 x 222.3mm
Material
Steel
Screw Hole Spacing
174mm
Colour
Chrome
External Height
222.3mm
External Width
222.3mm
Country of Origin
China
Product details
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
Features and Benefits
- Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.
- Sturdy and durable
- Provides a reliable barrier without impeding the airflow of the fan
Specifications
- Material: Steel
- Finish: Black or chrome finish
Applications
- Industrial settings
- Commercial cooling systems
AED 365.65
AED 36.565 Each (In a Pack of 10) (ex VAT)
AED 383.93
AED 38.393 Each (In a Pack of 10) (inc. VAT)
10
AED 365.65
AED 36.565 Each (In a Pack of 10) (ex VAT)
AED 383.93
AED 38.393 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 36.565 | AED 365.65 |
100 - 240 | AED 34.917 | AED 349.17 |
250 - 490 | AED 32.60 | AED 326.00 |
500+ | AED 30.128 | AED 301.28 |
Technical Document
Specifications
Brand
RS ProFan Size
254mm
External Dimensions
222.3 x 222.3mm
Material
Steel
Screw Hole Spacing
174mm
Colour
Chrome
External Height
222.3mm
External Width
222.3mm
Country of Origin
China
Product details
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
Features and Benefits
- Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.
- Sturdy and durable
- Provides a reliable barrier without impeding the airflow of the fan
Specifications
- Material: Steel
- Finish: Black or chrome finish
Applications
- Industrial settings
- Commercial cooling systems