Technical Document
Specifications
Brand
RS ProFan Size
40mm
External Dimensions
40 x 40mm
Material
Steel
Screw Hole Spacing
31.5mm
Colour
Chrome
External Height
40mm
External Width
40mm
Distrelec Product Id
30391160
Country of Origin
China
Product details
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
Features and Benefits
- Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.
- Sturdy and durable
- Provides a reliable barrier without impeding the airflow of the fan
Specifications
- Material: Steel
- Finish: Black or chrome finish
Applications
- Industrial settings
- Commercial cooling systems
AED 71.00
AED 7.10 Each (In a Pack of 10) (ex VAT)
AED 74.55
AED 7.455 Each (In a Pack of 10) (inc. VAT)
10
AED 71.00
AED 7.10 Each (In a Pack of 10) (ex VAT)
AED 74.55
AED 7.455 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 7.10 | AED 71.00 |
100 - 240 | AED 6.90 | AED 69.00 |
250 - 490 | AED 6.65 | AED 66.50 |
500+ | AED 6.45 | AED 64.50 |
Technical Document
Specifications
Brand
RS ProFan Size
40mm
External Dimensions
40 x 40mm
Material
Steel
Screw Hole Spacing
31.5mm
Colour
Chrome
External Height
40mm
External Width
40mm
Distrelec Product Id
30391160
Country of Origin
China
Product details
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
Features and Benefits
- Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.
- Sturdy and durable
- Provides a reliable barrier without impeding the airflow of the fan
Specifications
- Material: Steel
- Finish: Black or chrome finish
Applications
- Industrial settings
- Commercial cooling systems