RS PRO Steel Gas Struts, with Ball & Socket Joint, 165.0mm Extended Length, 60.0mm Stroke Length

Technical Document
Specifications
Brand
RS ProLocking & Holding
None
Manufacturer k.i.m.
RS PRO
Cylinder Material
Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
165.0mm
Stroke Length
60.0mm
Country of Origin
China
AED 165.06
AED 165.06 Each (ex VAT)
AED 173.31
AED 173.31 Each (inc. VAT)
1
AED 165.06
AED 165.06 Each (ex VAT)
AED 173.31
AED 173.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLocking & Holding
None
Manufacturer k.i.m.
RS PRO
Cylinder Material
Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
165.0mm
Stroke Length
60.0mm
Country of Origin
China