RS PRO Steel Gas Struts, with Ball & Socket Joint, 1150.0mm Extended Length, 500.0mm Stroke Length
RS Stock No.: 268-7065Brand: RS PRO

Technical Document
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Locking & Holding
None
Cylinder Material
Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
1150.0mm
Stroke Length
500.0mm
Country of Origin
China
You may be interested in
Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 1.08m Extended Length, 500.0mm Stroke LengthBrand: Camloc Gas Springs
AED 947.661 Pair (ex VAT)
Stock information temporarily unavailable.
AED 967.31
AED 967.31 Each (ex VAT)
AED 1,015.68
AED 1,015.68 Each (inc. VAT)
RS PRO Steel Gas Struts, with Ball & Socket Joint, 1150.0mm Extended Length, 500.0mm Stroke Length
1
AED 967.31
AED 967.31 Each (ex VAT)
AED 1,015.68
AED 1,015.68 Each (inc. VAT)
RS PRO Steel Gas Struts, with Ball & Socket Joint, 1150.0mm Extended Length, 500.0mm Stroke Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 1.08m Extended Length, 500.0mm Stroke LengthBrand: Camloc Gas Springs
AED 947.661 Pair (ex VAT)
Technical Document
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Locking & Holding
None
Cylinder Material
Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
1150.0mm
Stroke Length
500.0mm
Country of Origin
China
You may be interested in
Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 1.08m Extended Length, 500.0mm Stroke LengthBrand: Camloc Gas Springs
AED 947.661 Pair (ex VAT)