RS PRO Steel Gate Latch, 152 x 80mm

RS Stock No.: 894-6774Brand: RS PRO
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Epoxy Powder Coated

Latch Type

Gate Latch

Dimensions

152 x 80mm

Length

152mm

Product details

Ring Gate Latch, Black

From RS Pro, this ring latch assembly is a simple and cost effective way of keeping a gate securely closed. The ring latch system works by simply using a ring to lift the latch out of the catch, and can be operated at either side of a gate.

This robust ring latch is made from black epoxy steel.

Features and Benefits

• Weather resistant
• Sturdy construction
• Attractive design

You may be interested in
RS PRO Steel Gate Latch, 152 x 80mm
AED 80.43Each (ex VAT)
Stock information temporarily unavailable.

AED 61.11

AED 61.11 Each (ex VAT)

AED 64.17

AED 64.17 Each (inc. VAT)

RS PRO Steel Gate Latch, 152 x 80mm

AED 61.11

AED 61.11 Each (ex VAT)

AED 64.17

AED 64.17 Each (inc. VAT)

RS PRO Steel Gate Latch, 152 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Gate Latch, 152 x 80mm
AED 80.43Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Epoxy Powder Coated

Latch Type

Gate Latch

Dimensions

152 x 80mm

Length

152mm

Product details

Ring Gate Latch, Black

From RS Pro, this ring latch assembly is a simple and cost effective way of keeping a gate securely closed. The ring latch system works by simply using a ring to lift the latch out of the catch, and can be operated at either side of a gate.

This robust ring latch is made from black epoxy steel.

Features and Benefits

• Weather resistant
• Sturdy construction
• Attractive design

You may be interested in
RS PRO Steel Gate Latch, 152 x 80mm
AED 80.43Each (ex VAT)